TE Connectivity 846977-4 technical specifications.
| Assembly Length | 203.2mm |
| Color | White |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 25kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 846977-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.