TE Connectivity 848-AG11DESL-LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 48 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 16.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 848-AG11DESL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.