TE Connectivity 849055-1 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 15kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 849055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.