
Right angle, surface mount FPC connector with 7 positions and 1mm pitch. Features a 1A contact current rating, bronze contacts with matte tin plating, and a 125V voltage rating. Designed for flex-to-board applications, this shrouded connector offers a 0.118-inch height and is rated UL94 V-0 for flammability. Operates within a -4°C to 185°C temperature range and is supplied on tape and reel.
TE Connectivity 84981-7 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.118inch |
| Housing Color | Natural |
| Length | 0.393inch |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 0.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 6.3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 84981-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
