6-position, 1mm pitch ZIF/LIF FPC connector for flex-to-board applications. Features straight, surface mount termination with a tin-plated bronze contact material. Rated for 1A current and operates between -4°C and 185°C. UL94 V-0 flammability rating and RoHS/ELV compliant. Natural colored, shrouded housing with a vertical PCB mounting orientation.
TE Connectivity 84982-6 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.22inch |
| Housing Color | Natural |
| Length | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Width | 0.173inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 84982-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.