TE Connectivity 85024-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EconoSeal III 187 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
