
TE Connectivity 850306-3 technical specifications.
| Assembly Length | 25.4mm |
| Package/Case | Molded |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 20kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 850306-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.