TE Connectivity 850909-1 technical specifications.
| Assembly Length | 3.75inch |
| Contact Plating | Tin |
| Depth | 36.58mm |
| ELV | Compliant |
| Mount | Bulkhead, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Termination | Solder |
| Weight | 91g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 850909-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.