
22-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a 3.5mm pitch and 1.8mm mating tab width. Constructed from PBT material with a white housing color, this female socket connector operates within a -40°C to 140°C temperature range and has a 12V voltage rating. It is polarized, ELV and RoHS compliant, and designed for crimp termination.
TE Connectivity 85096-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 0.83inch |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 49.3mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 12V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85096-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.