
22-position, straight, male wire-to-wire connector housing for crimp termination. Features a PBT body, 14A current rating, and 3.5mm pitch. Designed for signal applications with a 1.8mm mating tab width and two rows. White housing, lead-free, and RoHS compliant for automotive use.
TE Connectivity 85097-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Male |
| Height | 31.4mm |
| Housing Color | White |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.98inch |
| Mating Tab Width | 1.8mm |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85097-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.