TE Connectivity 852571-000 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Power |
| Gender | Male |
| Government Qualified | No |
| Length | 22.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 852571-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.