This 6-position unshielded die set connector is designed for USB-A, B, and C applications. It is lead free and available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant. It is suitable for use in a variety of applications where a USB connector is required.
TE Connectivity 853400-6 technical specifications.
| Color | Orange |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 853400-6 to view detailed technical specifications.
No datasheet is available for this part.
