
TE CONNECTIVITY / AMP 853400-8 CRIMP DIE, 2-231652-8 HAND CRIMP TOOL
TE Connectivity 853400-8 technical specifications.
| Color | Blue |
| ELV | Not Applicable |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 853400-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.