TE Connectivity 85424-5 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.112inch |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Vertical |
| Package Quantity | 500 |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85424-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.