TE Connectivity 854423-1 technical specifications.
| Mount | Socket |
| Number of Positions | 18 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 854423-1 to view detailed technical specifications.
No datasheet is available for this part.