Female signal contact, socket style, with a 5A current rating and 1.2kV voltage rating. Features gold plating over bronze contact material, a 0.145-inch contact post length, and a 3.683mm lead length. Designed for right-angle, through-hole PCB mounting with a horizontal orientation and 0.103-inch PCB thickness compatibility. Operates within a temperature range of -65°C to 105°C, is RoHS and ELV compliant, and lead-free. Supplied as loose pieces in a package quantity of 1000.
TE Connectivity 85493-4 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.145inch |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Length | 3.683mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.103inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85493-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
