TE Connectivity 85861-2 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85861-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.