TE Connectivity 85866-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.78mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Horizontal |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85866-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.