Circular panel mount power connector featuring a straight, female housing with one male contact. This general-purpose I/O connector offers a 20kV DC voltage rating and operates within a temperature range of -55°C to 125°C. It has a tin-plated contact and a plastic shell, with solder termination. The assembly length is 1.25 inches, and the component has a depth and length of 31.75mm.
TE Connectivity 858827-1 technical specifications.
| Assembly Length | 1.25inch |
| Contact Gender | Male |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Circular |
| Shell Material | Plastic |
| Termination | Solder |
| Voltage Rating | 20kV |
| Weight | 16g |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 858827-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.