
TE Connectivity 858827-4 technical specifications.
| Mount | Panel |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 858827-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.