
TE Connectivity 858855-1 technical specifications.
| Assembly Length | 1inch |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 22.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Cylindrical |
| Weight | 0.09oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 858855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.