
TE Connectivity 858855-2 technical specifications.
| Assembly Length | 1inch |
| Contact Plating | Gold |
| Depth | 22.61mm |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Termination | Solder |
| Weight | 0.09oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 858855-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.