
TE Connectivity 858873-1 technical specifications.
| Assembly Length | 3.5inch |
| Contact Plating | Tin |
| ELV | Compliant |
| Mount | Panel |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Voltage Rating | 25kV |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 858873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.