TE Connectivity 85891-1 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Package Quantity | 40000 |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85891-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.