
TE Connectivity 85891-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.828inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85891-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.