
TE Connectivity 85931-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Signal |
| Depth | 0.64mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.443inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 85931-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.