TE Connectivity 859526-5 technical specifications.
| Assembly Length | 1.75inch |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859526-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.