TE Connectivity 859526-6 technical specifications.
| Assembly Length | 1.75inch |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859526-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.