Six-position, straight, circular connector with female gender and male contact gender. Features gold contact plating and polyester plating. Rated for 27kV DC maximum operating voltage and a temperature range of -15°C to 85°C. Designed for panel mount bulkhead installation with solder termination. Includes mating alignment and is RoHS and ELV compliant.
TE Connectivity 859527-1 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Length | 50.8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 27kV |
| Mount | Bulkhead |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polyester |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 27kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859527-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.