TE Connectivity 859527-6 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mount | Bulkhead |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859527-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.