TE Connectivity 859528-4 technical specifications.
| Assembly Length | 1.75inch |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Length | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 27kV |
| Mount | Bulkhead |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polyester |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859528-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.