TE Connectivity 859529-5 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 27kV |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Voltage Rating | 27kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 859529-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.