Female signal and power contact for discrete wire termination. Features a straight, cable mount orientation with a crimp termination for 20-24AWG wire. Contact material is gold-plated copper, rated for 3A current and 250V AC. Operating temperature range is -65°C to 105°C, with CSA approval and RoHS compliance.
TE Connectivity 86016-4 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86016-4 to view detailed technical specifications.
No datasheet is available for this part.