TE Connectivity 860261-4 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 860261-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.