TE Connectivity 860265-2 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 35.05mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 860265-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.