TE Connectivity 860825-2 technical specifications.
| Contact Plating | Gold |
| Mount | Bulkhead |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 860825-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.