TE Connectivity 861215-2 technical specifications.
| ELV | Non-Compliant |
| Height | 0.5inch |
| Length | 0.443inch |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 861215-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.