
Female receptacle, straight orientation, free hanging/cable mount. Features one male contact with tin plating, a plastic shell, and solder termination. Operates within a temperature range of -55°C to 125°C with a maximum voltage rating of 15kV. Assembly length is 0.983 inches, and the component is unshielded.
TE Connectivity 861253-1 technical specifications.
| Assembly Length | 0.983inch |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 15kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 15kV |
| Weight | 0.09oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 861253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.