
This 1.827inch long female power connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 25kV and is not compliant with ELV regulations. The connector has a cylindrical shape and weighs 0.59oz. It is not lead-free and not RoHS compliant.
TE Connectivity 861255-1 technical specifications.
| Assembly Length | 1.827inch |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25kV |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Cylindrical |
| Weight | 0.59oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 861255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
