TE Connectivity 861393-2 technical specifications.
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Shape | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 861393-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.