
Circular receptacle connector featuring 7 male contacts with gold plating. This bulkhead-mount component offers a straight, unshielded orientation and a plastic body and shell. Rated for a maximum operating voltage of 27kV DC, it operates within a temperature range of -15°C to 85°C. The connector is RoHS compliant and lead-free.
TE Connectivity 861647-8 technical specifications.
| Body Material | Plastic |
| Contact Gender | Male |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 27kV |
| Mount | Bulkhead |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polyester |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LGH |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Voltage Rating | 27kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 861647-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.