
High-voltage, 7-position circular plug assembly designed for free-hanging, cable mounting. Features a straight, male gender with female contacts, offering 7 positions and 1 port. Constructed with a black plastic shell and insulation, boasting gold-plated contacts for enhanced conductivity. Operates within a temperature range of -15°C to 85°C, with a maximum DC voltage rating of 27kV. This RoHS and ELV compliant component is unshielded and made with polyester plating.
TE Connectivity 861648-7 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 37.59mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 27kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polyester |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Voltage Rating | 27kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 861648-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.