
TE Connectivity 86181-2 technical specifications.
| Depth | 2.29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86181-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.