
Male signal contact with a 5A current rating, featuring gold plating over brass for enhanced conductivity. This straight, through-hole mounted component has a solder termination and a pitch of 3.96mm. It offers a mating length of 9.14mm and a post length of 0.187 inches, with a maximum operating temperature of 105°C. Supplied loose in a package quantity of 1000, this RoHS compliant contact is designed for vertical PCB mounting.
TE Connectivity 86182-7 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 9.14mm |
| Contact Plating | Gold |
| Contact Post Length | 0.187inch |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.81mm |
| Height | 0.78mm |
| Length | 15.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86182-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.