
Signal and power contact pin, male, straight orientation, with a 5A current rating. Features brass contact material with gold plating for enhanced conductivity and durability. Designed for through-hole mounting with a 2.54mm pitch and 0.187-inch post length, suitable for solder termination. Operates within a temperature range of -65°C to 105°C, compliant with ELV and RoHS standards. Packaged loose piece, 1000 units per package.
TE Connectivity 86182-8 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.565inch |
| Contact Plating | Gold |
| Contact Post Length | 0.187inch |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 86182-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.