
TE Connectivity 861999-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Circular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Voltage Rating | 15kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 861999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.