TE Connectivity 862128-2 technical specifications.
| Assembly Length | 76.2mm |
| Package/Case | Molded |
| Depth | 20.57mm |
| ELV | Compliant |
| Length | 76.2mm |
| Max Voltage Rating (DC) | 20kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Termination | Crimp |
| Wire/Cable Diameter | 0.21inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862128-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.