TE Connectivity 862197-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Insulation Diameter | 0.302inch |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Circular |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 20kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 862197-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.