TE Connectivity 862382-6 technical specifications.
| ELV | Compliant |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 12 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Shell Material | Plastic |
| Shielding | Unshielded |
| Voltage Rating | 10kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862382-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.