
TE Connectivity 862383-1 technical specifications.
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Insulation Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 30.22mm |
| Max Voltage Rating (DC) | 10kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 862383-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.